Crouzet XBP24 PLC CPU - 16 (Digital) Inputs, 8 Outputs, RJ45, SMTP, SSL, TCP, UDP, USB Networking

  • RS Stock No. 175-2519
  • Mfr. Part No. 88975001
  • Manufacturer Crouzet
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Crouzet XBP24 PLC CPU

The Crouzet XBP24 PLC CPU is a high-performance logic controller with up to 44 I/Os. It has a wireless programming system and an event and datalog management via mail/FTP server or locally. Up to 1000 programming blocks with intuitive Crouzet soft go from simple to complex applications. The service temperature ranges between -20°C and 60°C.

Features and Benefits

• 2k octet programming capacity
• Battery backup
• Control with Bluetooth interface
• Digital input
• DIN Rail mounting
• FDB and SFC programming languages used
• Number of inputs is 16
• Number of outputs is 8
• Only one communication port
• Output current is 6A
• Output type relay

Certifications

• CE, cULus Listed
• IEC/EN 60664-1: 4 kV
• IEC/EN 60947-1
• IEC/EN 61000-6-1 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-2 (Industrial)
• IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-4 (Industrial)
• IEC/EN 61131-2 (Open equipment)
• IP20 rated on terminal block
• IP40 rated on front panel

Specifications
Attribute Value
For Use With PLC
Manufacturer Series XBP24
Number of Inputs 16 (Digital)
Input Type Digital
Voltage Category 24 V dc
Output Type Relay
Number of Outputs 8
Network Type RJ45, SMTP, SSL, TCP, UDP, USB
Communication Port Type RS485
Program Capacity 2k Octet
Depth 61.1mm
Output Current 6 A
Length 124.6mm
Number of Communication Ports 1
Width 90mm
Dimensions 124.6 x 90 x 61.1 mm
Maximum Operating Temperature +60°C
Mounting Type DIN Rail
Minimum Operating Temperature -20°C
Programming Language Used FBD, SFC
Battery Backup Yes
On back order for despatch 23/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 385.84
(exc. GST)
$ 424.42
(inc. GST)
units
Per unit
1 +
$385.84
Related Products
The Keysight Technologies 64-channel USB data acquisition has ...
Description:
The Keysight Technologies 64-channel USB data acquisition has 250ksps sampling rate The analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed-loop feedback or stimulus is required. The digital I/O channels allow ...
U2100A Series USB Standalone and U2600A Series USB ...
Description:
U2100A Series USB Standalone and U2600A Series USB Modular Isolated Digital Input High input/output voltage range meets demanding requirements for industrial applications such as driving relays and actuators Limit applications include industrial control and automation, isolated data communication, logic level ...
High performance Logic Controller up to 44 I/Os ...
Description:
High performance Logic Controller up to 44 I/Os - 16 DI (4 High Speed/8 AI) - 8 DOWireless programming & Control with bluetooth Interface and Crouzet Virtual Display Modbus TCP/IP (Client/Server) and Modbus RTU Network (Slave)Event and Datalog Management via ...
Starter Packs Choice of supply/input voltages Choice of ...
Description:
Starter Packs Choice of supply/input voltages Choice of fixed and expandable I/O sizesSR3 products have a USB cable Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get ...