Crouzet XDP24 PLC CPU, 2k Octet Program Capacity, 16 (Digital) Inputs, 8 Outputs, 24 V dc

  • RS Stock No. 175-2517
  • Mfr. Part No. 88975101
  • Manufacturer Crouzet
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

High performance Logic Controller up to 44 I/Os - 16 DI (4 HighSpeed/8 AI) - 8 DO
Wireless programming & Control with bluetooth Interface and Crouzet Virtual Display
Modbus TCP/IP (Client/Server) and Modbus RTU Network (Slave)
Event and Datalog Management via mail/FTP server or Locally
Up to 1000 programming blocks with intuitive Crouzet Soft to go from simple to complex applications

Specifications
Attribute Value
For Use With PLC
Manufacturer Series XDP24
Number of Inputs 16 (Digital)
Input Type Digital
Voltage Category 24 V dc
Output Type Relay
Number of Outputs 8
Network Type RJ45, SMTP, SSL, TCP, UDP, USB
Display Included Yes
Communication Port Type RS485
Program Capacity 2k Octet
Depth 62mm
Battery Backup Yes
Length 124.6mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Dimensions 124.6 x 90 x 62 mm
Output Current 6 A
Number of Communication Ports 1
Programming Language Used FBD, SFC
Mounting Type DIN Rail
Width 90mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 448.70
(exc. GST)
$ 493.57
(inc. GST)
units
Per unit
1 +
$448.70
Related Products
The LOGO! 8 basic units with their 8 ...
Description:
The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc) which ...
The Phoenix Contact PLC CPU starter kit has ...
Description:
The Phoenix Contact PLC CPU starter kit has PLCnext technology in the ecosystem for unlimited automation More than one developer from different generations can work with one program individually, using different programming languages. This starter kit includes pre-installed components. The ...
Starter packs are a convenient, cost-effective way of ...
Description:
Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and ...
The Siemens PLC CPU is a compact CPU ...
Description:
The Siemens PLC CPU is a compact CPU with a voltage rating of 24VDC It has 24integrated digital inputs and 16 integrated digital outputs with a wide range of special attributes like 192KB work memory, 2-port switch, 1 Pt100 sensor, ...