Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay Output, 16 (Sink/Source)-Input, Sink, Source Input
- RS Stock No.:
- 123-5958
- Mfr. Part No.:
- FX3S-30MR-DS
- Brand:
- Mitsubishi
6 In Global stock for delivery within 5 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$977.18
(exc. GST)
$1,074.90
(inc. GST)
Units | Per unit |
1 + | $977.18 |
- RS Stock No.:
- 123-5958
- Mfr. Part No.:
- FX3S-30MR-DS
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mitsubishi PLC CPU
The Mitsubishi FX series 3rd generation basic, compact and compatible programmable logic controller (PLC) has 16 digital input (type 24Vdc sink/source) and 14 relay outputs. It has RS-232C/RS-422/USB programming communication and also Ethernet and Modbus networking. It provides a fit and forgets PLC solution for space and cost-conscious applications requiring up to 30 I/O. This minimum expandability and the batteryless maintenance-free controller is perfect for handling straightforward processes and it can be hidden in locations without regular maintenance activities.
Features and Benefits
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Power supply of 24VDC
Ample memory capacity (4000 steps) and device ranges
Built-in variable analogue potentiometers
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using expansion boards and special adapters
Programming with GX Works2 or GX Works2 FX
Operation temperature ranges between 0°C and 55°C
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Power supply of 24VDC
Ample memory capacity (4000 steps) and device ranges
Built-in variable analogue potentiometers
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using expansion boards and special adapters
Programming with GX Works2 or GX Works2 FX
Operation temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
CUL
EC directive
EMC directive
UL listed
IP10 rated
EC directive
EMC directive
UL listed
IP10 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3S |
Number of Inputs | 16 (Sink/Source) |
Output Type | Relay |
For Use With | FX3 Series |
Input Type | Sink, Source |
Number of Outputs | 14 (Relay) |
Voltage Category | 24 V dc |
Network Type | Ethernet, ModBus |
Standards Met | cUL, EC Directive, EMC Directive, UL |
Communication Port Type | RS422, USB |
Minimum Operating Temperature | 0°C |
Memory | 16000 (EEPROM) steps |
Programming Interface | Mini USB B |
Program Capacity | 4000 steps |
Depth | 49mm |
Length | 100mm |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Relay Symbol System, Step Ladder |
Number of Communication Ports | 2 |
Output Current | 2 A |
Maximum Operating Temperature | +55°C |
Dimensions | 100 x 90 x 49 mm |
Related links
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 12...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 8...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 6...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 12...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 16...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 6...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 16...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series 8...