- RS Stock No.:
- 815-5757
- Mfr. Part No.:
- FPG-XY64D2T
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5757
- Mfr. Part No.:
- FPG-XY64D2T
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Sigma Expansion Module
Professional range of ultra compact high performance PLC and accessories which give the user advanced control over processes accompanied by high speed operation. Sigma PLC range offers enhanced security by providing copy-protection to program uploads, an 8 character password with approximately 218 trillion password combinations making it nearly impossible to crack
Various expansion units available for use with the Sigma FP-G series to offer enhanced process customisation to suit a comprehensive range of applications
Panasonic Sigma PLC
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Input Type | Analogue |
Number of Inputs | 32 |
Output Type | Analogue |
Number of Outputs | 32 |
For Use With | FPG Series |
Dimensions | 30 x 90 x 60 mm |