- RS Stock No.:
- 801-8071
- Mfr. Part No.:
- 2964050
- Brand:
- Phoenix Contact
- RS Stock No.:
- 801-8071
- Mfr. Part No.:
- 2964050
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact DEK-REL Series of Relay Terminal Blocks
A series of interface relay blocks containing soldered in miniature relays, for small to medium loads. Designed to be mountable on DIN rail NS 35/7.5, they are 6.2mm wide providing up to 73% more space on the rail as N terminal blocks are no longer needed. Input voltage in this series ranges from 5 V ac/dc to 24 V ac/dc, with a 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Wiring reduced
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Applications:
DEK relay terminal blocks are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Model Number | DEK-REL- 24/1/SEN |
Related links
- Phoenix Contact DIN Rail Adapter
- Phoenix Contact Din Rail Terminal
- Phoenix Contact DIN Rail Bus Connector, 3A
- Phoenix Contact DIN Rail Connector
- Phoenix Contact DIN Rail Terminal Block, 0.2 → 4mm²
- Phoenix Contact DIN Rail Terminal Block Push In Termination
- Phoenix Contact DIN Rail Terminal Blocks
- Phoenix Contact DIN Rail Terminal Accessories