- RS Stock No.:
- 796-7174
- Mfr. Part No.:
- TM168GDTS
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 796-7174
- Mfr. Part No.:
- TM168GDTS
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modicon M168 - Remote Display Units
Display for Modicon M168 parametric logic controllers or generic programmable logic controllers.
The remote display units communicate via the expansion bus. They can be powered electrically via the controllers or from an external source.
The remote display units communicate via the expansion bus. They can be powered electrically via the controllers or from an external source.
M168 monochrome display
Two versions of display units available
TM168 GDB: 128 x 64 pixels, LCD graphic screen (stock-no. 796-7165)
TM168 GDTS: 240 x 140 pixels, LCD graphic touch screen (stock-no. 796-7174)
Six command buttons
Integrated backlight
Internal buzzer for handling acoustic alarms
Display units can be flush-mounted or surface-mounted
SoHVAC programming software can be used to define and develop pages to be displayed in tandem with the application program
TM168 GDB: 128 x 64 pixels, LCD graphic screen (stock-no. 796-7165)
TM168 GDTS: 240 x 140 pixels, LCD graphic touch screen (stock-no. 796-7174)
Six command buttons
Integrated backlight
Internal buzzer for handling acoustic alarms
Display units can be flush-mounted or surface-mounted
SoHVAC programming software can be used to define and develop pages to be displayed in tandem with the application program
Accessories for remote displays
Schneider Electric Modicon M168
Specifications
Attribute | Value |
---|---|
Accessory Type | LCD Touch Screen |
For Use With | M168 Logic Controller |