Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- RS Stock No.:
- 746-5968
- Mfr. Part No.:
- 6ES7922-3BD20-5AC0
- Brand:
- Siemens
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 746-5968
- Mfr. Part No.:
- 6ES7922-3BD20-5AC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| For Use With | SIMATIC S7-300 32 I/O Unit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
For Use With SIMATIC S7-300 32 I/O Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Omron I/O Unit CJ1 24V
- Siemens I/O Unit SICAM I/O Digital 230V ac
- Omron I/O Unit CJ1 26.4V
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
