Schneider Electric Modicon TSX Micro Series PLC I/O Module for Use with Modicon TSX, Analogue, Analogue
- RS Stock No.:
- 609-8564
- Mfr. Part No.:
- TSXAMZ600
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-8564
- Mfr. Part No.:
- TSXAMZ600
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mixed Analogue Input/Output Module
The TSXAMZ600 provides 6 common point channels, high level multi-range voltage (0 to 10V,±10V) and current (0 to 20mA, 4 to 20mA)
11 bit + sign or 12 bit resolution
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | Modicon TSX Micro |
Input Type | Analogue |
Number of Inputs | 4 |
Number of Outputs | 2 |
Output Type | Analogue |
For Use With | Modicon TSX |