- RS Stock No.:
- 253-3734
- Mfr. Part No.:
- 48290189
- Brand:
- Socomec
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.03
(exc. GST)
$15.43
(inc. GST)
Units | Per unit |
1 + | $14.03 |
- RS Stock No.:
- 253-3734
- Mfr. Part No.:
- 48290189
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Socomec RJ12 cable is used for interconnection of Digiware modules. It is straight, twisted pair, unshielded and has temperature range of -10 to +70 °C.
600 Volt cable insulation
CAT 5 cable
CAT 5 cable
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | Digiware Bus |
Related links
- Sifam Tinsley For Use With 48 x 48 Analogue Panel Ammeter
- Legrand Meter Scale For Use With Analog Ammeter
- RS PRO 200A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Omron Ethernet Communication Module For Use With Communications
- Red Lion Output Card with Dual RJ11 Connector For Use With PAX Meters
- Siemens SENTRON Holder For Use With Front Plate Mounting
- Siemens Sensor Bar For Use With 7KT PAC1200
- Red Lion MDM Cable Assembly