- RS Stock No.:
- 253-3733
- Mfr. Part No.:
- 48290180
- Brand:
- Socomec
- RS Stock No.:
- 253-3733
- Mfr. Part No.:
- 48290180
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Socomec DGW RJ45 termination resistor for Digiware bus. It is already supplied with M-50 and M-70 gateways.
Must be placed on the last module of the RJ45 Digiware Bus
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminating Resistor |
For Use With | Digiware Bus |
Related links
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge