- RS Stock No.:
- 223-8059
- Mfr. Part No.:
- SBP2DI48524
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 223-8059
- Mfr. Part No.:
- SBP2DI48524
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Carlo Gavazzi SBP2 is display interface module is part of the dupline carpark system which contains other variants of sensors, controllers and displays. The SBP2 is a Dupline to Modbus RTU converter and acts as an interface between Dupline and the Carpark displays. The module is connected to the display via RS485 and is normally installed close by, but can be installed up to 300m from the display.
Plug and play installation
LEDs for indication of communication status
Compact 2-DIN housing suitable for decentral installation
LEDs for indication of communication status
Compact 2-DIN housing suitable for decentral installation
Specifications
Attribute | Value |
---|---|
Accessory Type | Display Interface Module |
Range | Dupline |
Series | SBP |
For Use With | Carpark Displays, Dupline |
Termination | Screw |