Schneider Electric Terminal Connector for Use with 140ACI Modicon PLC, 140ACO Modicon PLC, 140AMM Modicon PLC, 140ARI
- RS Stock No.:
- 135-5199
- Mfr. Part No.:
- 140XTS00200
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 135-5199
- Mfr. Part No.:
- 140XTS00200
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Modicon Quantum 40 Way Terminal Block
A 40-way screw terminal block that used to connect I/O modules with IP20 degree of protection.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
Range | Modicon Quantum Automation Platform |
For Use With | 140ACI Modicon PLC, 140ACO Modicon PLC, 140AMM Modicon PLC, 140ARI Modicon PLC, 140ATI Modicon PLC, 140AVI Modicon PLC, 140AVO Modicon PLC, 140DAI Modicon PLC, 140DAM Modicon PLC, 140DDI Modicon PLC, 140DDM Modicon PLC, 140DDO Modicon PLC, 140DRA Modicon PLC, 140DRC Modicon PLC, 140DRO Modicon PLC, 140DSI Modicon PLC, 140DVO Modicon PLC, 140EHC Modicon PLC, 140ERT Modicon PLC, 140SAI Modicon PLC, 140SDI Modicon PLC, 140SDO Modicon PLC |
Application | Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment |
Termination | Screw |