- RS Stock No.:
- 370-8656
- Mfr. Part No.:
- R14-301-295-3L-400C
- Brand:
- Reckmann
Discontinued product
- RS Stock No.:
- 370-8656
- Mfr. Part No.:
- R14-301-295-3L-400C
- Brand:
- Reckmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Measuring inserts for resistance thermometers
Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 295mm |
Probe Diameter | 6mm |
Maximum Temperature Sensed | +400°C |
Termination Type | Connection Head |