ifm electronic IO-Link 4 wire RTD Sensor, -50°C min +200°C max, 60mm Probe Length x 6mm Probe Diameter
- RS Stock No.:
- 134-8456
- Mfr. Part No.:
- TA2012
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 134-8456
- Mfr. Part No.:
- TA2012
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
ifm Electronic TA Series Hygienic Temperature Transmitter
Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated
Specifications
Attribute | Value |
---|---|
Thermocouple Type | PT 1000 |
Probe Diameter | 6mm |
Probe Length | 60mm |
Maximum Temperature Sensed | +200°C |
Probe Material | Stainless Steel |
Termination Type | M12 Connector |
Standards Met | CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA |
Response Time | 2 s |
Minimum Temperature Sensed | -50°C |