Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mounted Helix Fan, 6830m³/h, 65dB, Compact Design, Corrosion
- RS Stock No.:
- 923-2704
- Mfr. Part No.:
- 010245 - HCFB/4-450/H
- Brand:
- Soler&Palau
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,500.60
(exc. GST)
$2,750.66
(inc. GST)
Units | Per unit |
1 + | $2,500.60 |
- RS Stock No.:
- 923-2704
- Mfr. Part No.:
- 010245 - HCFB/4-450/H
- Brand:
- Soler&Palau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Unelevent Axial Flow Plate Fans
A range of low profile plate-mounted axial fans fitted with plastic impellers with fibreglass, single phase motor (HCFB), IP65 rated.
Features and Benefits
Compact design
IP65 protection
Working temperature: -40 °C to +70 °C
Good corrosion resistance
Terminal box with cable gland PG-11
Single Phase 4 Pole
All fans are sped controllable by autotransformer
Electrical supply: single phase 230 V @ 50 Hz
Class F insulation and equipped with thermal protection."
Capacitor located inside the wiring terminal box
Dynamically balanced impeller
IP65 protection
Working temperature: -40 °C to +70 °C
Good corrosion resistance
Terminal box with cable gland PG-11
Single Phase 4 Pole
All fans are sped controllable by autotransformer
Electrical supply: single phase 230 V @ 50 Hz
Class F insulation and equipped with thermal protection."
Capacitor located inside the wiring terminal box
Dynamically balanced impeller
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 6830m³/h |
Noise Level | 65dB |
Mounting | Wall Mounted |
Face Dimensions | 560 x 560 x 215mm |
Depth | 215mm |
Supply Voltage | 230 V ac |
Duct Size | 450mm |
Special Features | Compact Design, Corrosion Resistance, Impeller Dynamically Balanced |
Configuration | Square |
Series | HCFB |
Termination Type | Lead Wire |
Related links
- Clamps
- Cable Sleeving Tools
- Soler&Palau 010247 - HCFB/4-500/H HCFB Square Wall Mounted Helix...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Soler&Palau 010243 - HCFB/4-400/H HCFB Square Wall Mounted Helix...
- Soler&Palau 010241 - HCFB/4-315/H HCFB Square Wall Mounted Helix...
- Soler&Palau 014158 - HCFB/4-250/H HCFB Square Wall Mounted Helix...