Soler&Palau 014158 - HCFB/4-250/H HCFB Square Wall Mounted Helix Fan, 1090m³/h, 49dB, Compact Design, Corrosion
- RS Stock No.:
- 923-2694
- Mfr. Part No.:
- 014158 - HCFB/4-250/H
- Brand:
- Soler&Palau
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$987.46
(exc. GST)
$1,086.21
(inc. GST)
Units | Per unit |
1 + | $987.46 |
- RS Stock No.:
- 923-2694
- Mfr. Part No.:
- 014158 - HCFB/4-250/H
- Brand:
- Soler&Palau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
UNELVENT Axial Plate Fan
The UNELVENT axial plate fan has an airflow of 1.090m³/h and a supply voltage rating of 230VAC. It is a low profile plate-mounted axial fan fitted with plastic impellers along with fibreglass and single phase motor. The capacitor is located inside the wiring terminal box. It is available with a height of 315mm, width of 315mm and depth of 187mm.
Features and Benefits
Fan speed of 1380rpm
Noise level of 49dB
Power consumption of 77W
AC operation
Blade diameter is 250mm
Electronic commutation
Maximum current is 300mA
Compact design
Corrosion resistance
Dynamically balanced impeller
Noise level of 49dB
Power consumption of 77W
AC operation
Blade diameter is 250mm
Electronic commutation
Maximum current is 300mA
Compact design
Corrosion resistance
Dynamically balanced impeller
Applications
Factories
Warehouses
Warehouses
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 1090m³/h |
Noise Level | 49dB |
Mounting | Wall Mounted |
Face Dimensions | 315 x 315 x 187mm |
Depth | 187mm |
Duct Size | 250mm |
Supply Voltage | 230 V ac |
Configuration | Square |
Series | HCFB |
Termination Type | Lead Wire |
Special Features | Compact Design, Corrosion Resistance, Impeller Dynamically Balanced |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Soler&Palau 010247 - HCFB/4-500/H HCFB Square Wall Mounted Helix...
- Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mounted Helix...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Soler&Palau 010243 - HCFB/4-400/H HCFB Square Wall Mounted Helix...
- Soler&Palau 010241 - HCFB/4-315/H HCFB Square Wall Mounted Helix...