- RS Stock No.:
- 923-2691
- Mfr. Part No.:
- 010242 - HCFB/4-355/H
- Brand:
- UNELVENT
Discontinued product
- RS Stock No.:
- 923-2691
- Mfr. Part No.:
- 010242 - HCFB/4-355/H
- Brand:
- UNELVENT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Unelevent Axial Flow Plate Fans
A range of low profile plate-mounted axial fans fitted with plastic impellers with fibreglass, single phase motor (HCFB), IP65 rated.
Features and Benefits
Compact design
IP65 protection
Working temperature: -40 °C to +70 °C
Good corrosion resistance
Terminal box with cable gland PG-11
Single Phase 4 Pole
All fans are sped controllable by autotransformer
Electrical supply: single phase 230 V @ 50 Hz
Class F insulation and equipped with thermal protection."
Capacitor located inside the wiring terminal box
Dynamically balanced impeller
IP65 protection
Working temperature: -40 °C to +70 °C
Good corrosion resistance
Terminal box with cable gland PG-11
Single Phase 4 Pole
All fans are sped controllable by autotransformer
Electrical supply: single phase 230 V @ 50 Hz
Class F insulation and equipped with thermal protection."
Capacitor located inside the wiring terminal box
Dynamically balanced impeller
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 3470m³/h |
Noise Level | 59dB |
Mounting | Wall Mounted |
Duct Size | 355mm |
Supply Voltage | 230 V ac |
Series | HCFB |