- RS Stock No.:
- 767-3781
- Mfr. Part No.:
- W4E350-DN02-39
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 767-3781
- Mfr. Part No.:
- W4E350-DN02-39
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Axial Plate Fan
The ebm-papst axial plate fan has an airflow of 2160m³/h and a supply voltage rating of 230VAC. It is a sickle bladed AC HYBLADE S-type plate fan with wall ring and guard grille. This is enabled with an aluminium supporting structure and cladding or sleeve made of fibreglass-reinforced plastic. It is available with a height of 485mm, width of 485mm and depth of 174.8mm.
Features and Benefits
Fan speed of 1340rpm
Noise level of 64dB
Power consumption of 165W
AC operation
Blade diameter of 350mm
Direction of curve is forward
Ball bearing
Maximum current of 730mA
Noise level of 64dB
Power consumption of 165W
AC operation
Blade diameter of 350mm
Direction of curve is forward
Ball bearing
Maximum current of 730mA
Applications
Factories
Warehouses
Warehouses
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 2160m³/h |
Noise Level | 64dB |
Face Diameter | 350mm |
Face Dimensions | 485 x 485 x 174.8mm |
Depth | 174.8mm |
Supply Voltage | 230 V |