- RS Stock No.:
- 613-8892
- Mfr. Part No.:
- S4E400-BP02-31
- Brand:
- ebm-papst
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,735.24
(exc. GST)
$1,908.76
(inc. GST)
Units | Per unit |
1 - 4 | $1,735.24 |
5 - 9 | $1,683.20 |
10 - 24 | $1,631.16 |
25 + | $1,596.45 |
- RS Stock No.:
- 613-8892
- Mfr. Part No.:
- S4E400-BP02-31
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst Axial Plate Fan
The ebm-papst axial plate fan has an airflow of 4235m³/h and a supply voltage rating of 230VAC. It is a square base, helical fan with encapsulated ball bearings and sheet steel black coated 5 blades. This is equipped with a metal protective grille located on the inlet side. Also, the shaped helix is made of aluminium alloy injected straight onto the rotor. Additionally, the fans are produced with an external rotor motor with a permanent capacitor. It is available with a diameter of 502mm and depth of 147mm.
Features and Benefits
Fan speed of 1430rpm
Noise level of 69dB
Power consumption of 160W
Square base is made of galvanized steel
Motor speed can be adjusted by reducing The supply voltage using a variable speed controller
AC operation
Blade diameter of 392mm
Ball bearing
Maximum current of 730mA
Noise level of 69dB
Power consumption of 160W
Square base is made of galvanized steel
Motor speed can be adjusted by reducing The supply voltage using a variable speed controller
AC operation
Blade diameter of 392mm
Ball bearing
Maximum current of 730mA
Applications
Factories
Warehouses
Air conditioning of equipment
Air renewal and cooling of electrical and electronic equipment
Warehouses
Air conditioning of equipment
Air renewal and cooling of electrical and electronic equipment
Certifications
IP44 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Fan |
Air Flow | 4235m³/h |
Noise Level | 69dB |
Face Diameter | 502mm |
Face Dimensions | 502 (Dia.) x 147mm |
Depth | 147mm |
Supply Voltage | 230 V ac |
Duct Size | 400mm |
Series | S Series |