- RS Stock No.:
- 282-0373
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 282-0373
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acetal, Copolymer (POM)
Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.
Note
This material is not suitable or approved for medical implantation into the human body
Tolerance thickness plates: +0.2 mm → +0.9 mm
Tolerance thickness plates: +0.2 mm → +0.9 mm
Standards
DIN 50 014
These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 1m |
Material | Acetal |
Form | Rod |
Rod Diameter | 56mm |
Density | 1.41g/cm³ |
Tensile Strength | 55 MPa |
Maximum Operating Temperature | +100°C |
Flammability Rating | UL 94 HB |
Elongation | 30% |
Hardness | M 86 Rockwell |
Water Absorption | 0.5% |
Polymer Type | Copolymer |