- RS Stock No.:
- 784-5005
- Mfr. Part No.:
- PB115RS
- Brand:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-5005
- Mfr. Part No.:
- PB115RS
- Brand:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Push Fit Elbow Grey
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Suitable for Domestic / Central Heating
Material: Polybutylene
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Warning
Do not insert fingers into the Polyplumb fittings, as the grab ring is sharp and designed to grip
Approvals
Kitemarked, British Gas & WRAS Approved
Polyplumb Push Fit
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Push Fit |
Material | Polybutylene |
Compatible Pipe Size | 15mm |
Length | 45mm |