- RS Stock No.:
- 238-7843
- Mfr. Part No.:
- 8132
- Brand:
- CRC
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$14.00
(exc. GST)
$15.40
(inc. GST)
Units | Per unit |
1 + | $14.00 |
- RS Stock No.:
- 238-7843
- Mfr. Part No.:
- 8132
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
The CRC PVC Pipe Cement is a high quality clear, easy to use PVC adhesive. It is specially suitable for rigid uPVC and M-PVC piping in both pressure and non pressure applications including guttering, spouting, conduit, waste bowls, standard low pressure pipe systems, channelling etc. It is ideal for use on irrigation, plumbing, pools and spa applications etc. It is easy to use, rapid drying and demonstrates fast strength development, curing to a waterproof bond and the bond is unaffected by plasticizer migration.
General purpose
High quality
High bond strength
Easy to use
Rapid drying
Fast strength development
Waterproof bond
Conforms to AS/NZS3879:2011
Brushable
High quality
High bond strength
Easy to use
Rapid drying
Fast strength development
Waterproof bond
Conforms to AS/NZS3879:2011
Brushable
Specifications
Attribute | Value |
---|---|
Compatible Materials | PVC-U |
Size | 250ml |
Pack Type | Tin |
Related links
- Plastic Pipe Cement
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3in
- CRC 500ml Tin Plastic Pipe Cement
- Georg Fischer Socket PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer Cap PVC & ABS Cement Fitting, 4in