- RS Stock No.:
- 918-2533
- Mfr. Part No.:
- TN17-0,90M
- Brand:
- Penta
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$128.35
(exc. GST)
$141.19
(inc. GST)
Units | Per unit |
1 + | $128.35 |
- RS Stock No.:
- 918-2533
- Mfr. Part No.:
- TN17-0,90M
- Brand:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Insulating Sheet With Adhesive Strips
Insulating sheet complete with self-adhesive strips. The insulating sheet works by covering over bare conductors or any others that are faulty, doubtful or have insufficient insulation. You can add several sheets together to form a denser protective layer.
FEATURES and BENEFITS:
With adhesive strips
Covers bare conductors
Added insulation
Added protection
Use more than one sheet for extra protection
With adhesive strips
Covers bare conductors
Added insulation
Added protection
Use more than one sheet for extra protection
Specifications
Attribute | Value |
---|---|
Length | 900mm |
Thickness | 3/10e |
Width | 500mm |
Range | TN17 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle