- RS Stock No.:
- 841-7945
- Mfr. Part No.:
- 1009020
- Brand:
- W Sohngen
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 130
$78.44
(exc. GST)
$86.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $78.44 | $0.603 |
*price indicative |
- RS Stock No.:
- 841-7945
- Mfr. Part No.:
- 1009020
- Brand:
- W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Extra Set Plaster Box detectable plasters
For use in certain areas of production, in particular the food industry, the manufacturers monitor the results using metal detectors to ensure that no metal foreign bodies get into the food.
Extra Set Plaster Box detectable plasters
Detectable plasters are used for all activities, in which dealt with food
Quick visually recognizable, blue color, with integrated metal strip with conventional metal detectors easily and reliably be found
Detectable plasters are hypoallergenic and breathable
The acrylic adhesive is kind to the skin and sticks reliable
All plasters are individually sealed hygienic
Content 130 detectable plasters in 5 different sizes and shapes
Detectable plasters are used for all activities, in which dealt with food
Quick visually recognizable, blue color, with integrated metal strip with conventional metal detectors easily and reliably be found
Detectable plasters are hypoallergenic and breathable
The acrylic adhesive is kind to the skin and sticks reliable
All plasters are individually sealed hygienic
Content 130 detectable plasters in 5 different sizes and shapes
Supplied with
- Detectable Strip 2.0 x 7.2 cm (Set of 40 pieces)
- Detectable Strip 2.5 x 7.2 cm (Set of 40 pieces)
- Detectable fingertips Associations (Set of 20)
- Detectable finger joint associations (Set of 20)
- Detectable finger Associations 18 x 2 cm (10 pack)
- Detectable Strip 2.5 x 7.2 cm (Set of 40 pieces)
- Detectable fingertips Associations (Set of 20)
- Detectable finger joint associations (Set of 20)
- Detectable finger Associations 18 x 2 cm (10 pack)
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Quantity Per Package | 130 |