RS PRO, 70 x First Aid Bandages Self-Adhesive Waterproof Blue (6.3 x 3.9 cm, 7.2 x 1.9 cm, 7.2 x 2.5 cm)

  • RS Stock No. 787-3619
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Salvequick Dispenser Including Blue Plasters

Salvequick plaster dispenser used specifically for the use in the food industry
Plasters are detectable by most metal detectors
Plasters easier to see
Individually wrapped
Sterile
Waterproof
Locked refills to prevent waste
Dimensions: 23x12x5.5cm

Supplied with

2 x Salvequick Blue Detectable Plasters and one key

Specifications
Attribute Value
Self-Adhesive Yes
Type Plaster
Colour Blue
Size 6.3 x 3.9 cm, 7.2 x 1.9 cm, 7.2 x 2.5 cm
Waterproof Yes
Quantity Per Package 70
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 58.87
(exc. GST)
$ 64.76
(inc. GST)
units
Per unit
1 +
$58.87
Related Products
Your First Aiders Are... Self Adhesive Vinyl (SAV) ...
Description:
Your First Aiders Are... Self Adhesive Vinyl (SAV) or 1mm rigid PVCH.600mm, W.450mm. The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Self Adhesive ...
Your First Aiders Are.. Information Sign Environmentally friendly ...
Description:
Your First Aiders Are.. Information Sign Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to apply Standards ISO7010. The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with ...
aluderm®-aluplast plaster dispenser Plaster dispenser with a selection ...
Description:
aluderm®-aluplast plaster dispenser Plaster dispenser with a selection of dressings, suitable for the workplace, the workshop, the office and also the toolbox Clearly arranged storage in a robust, re-fillable container. Suitable for wall mounting. Aluminised aluderm® aluplast plasters, hygienically sealed ...
Wound Closure Strips Reduces scarring compared to staples ...
Description:
Wound Closure Strips Reduces scarring compared to staples or sutures Patient comfort enhanced Less chance of infection Fast application Skin irritation reduced Dimensions: 04x3.8cm. Reduces scarring compared to staples or sutures Patient comfort enhanced Less chance of infection Fast application ...