- RS Stock No.:
- 787-3603
- Brand:
- RS PRO
- RS Stock No.:
- 787-3603
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Salvequick Plaster Dispenser + Plasters
Allows plasters to be dispensed downward to avoid blood or dirt contaminating other plasters
Hygienic door
Choice of refills
No unnecessary waste
Empty refills can be easily removed using a key
40% reduction in plaster use
Ready to use
Dimensions: 23x12x5.5cm
Hygienic door
Choice of refills
No unnecessary waste
Empty refills can be easily removed using a key
40% reduction in plaster use
Ready to use
Dimensions: 23x12x5.5cm
Supplied with
Key for removing empty refills
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Quantity Per Package | 85 |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge