RS PRO, 20 x First Aid Bandages Self-Adhesive Blue (3.8 x 3.8 cm, 7.2 x 2.5 cm)

  • RS Stock No. 787-3599
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Detectable Blue Plasters

Ideal for the catering and food handling professions
Hypoallergenic plasters
Individually wrapped
Sterile
Metal detectable
Washproof

Specifications
Attribute Value
Self-Adhesive Yes
Type Plaster
Colour Blue
Size 3.8 x 3.8 cm, 7.2 x 2.5 cm
Quantity Per Package 20
84 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 20
$ 3.69
(exc. GST)
$ 4.06
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$3.69
$0.184
*price indicative
Related Products
High Risk Industrial First Aid Kit Comprehensively stocked ...
Description:
High Risk Industrial First Aid Kit Comprehensively stocked shatterproof ABS case with no metal parts Clear perspex content dividers with rubber dust and moisture seals. Features and Benefits Toughened cases with additional dividers for organising content Available for 20 people ...
High Risk Industrial First Aid Kit Comprehensively stocked ...
Description:
High Risk Industrial First Aid Kit Comprehensively stocked shatterproof ABS case with no metal parts Clear perspex content dividers with rubber dust and moisture seals. Features and Benefits Toughened cases with additional dividers for organising content Available for 20 people ...
aluderm®-aluplast plaster dispenser Plaster dispenser with a selection ...
Description:
aluderm®-aluplast plaster dispenser Plaster dispenser with a selection of dressings, suitable for the workplace, the workshop, the office and also the toolbox Clearly arranged storage in a robust, re-fillable container. Suitable for wall mounting. Aluminised aluderm® aluplast plasters, hygienically sealed ...
Wound Closure Strips Reduces scarring compared to staples ...
Description:
Wound Closure Strips Reduces scarring compared to staples or sutures Patient comfort enhanced Less chance of infection Fast application Skin irritation reduced Dimensions: 04x3.8cm. Reduces scarring compared to staples or sutures Patient comfort enhanced Less chance of infection Fast application ...