RS PRO, 100 x First Aid Bandages Self-Adhesive Waterproof Pink

  • RS Stock No. 787-3593
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Washproof Plaster Kit in Plastic Case

Assorted washproof plasters
Pink plasters are washproof and high quality
Hypoallergenic
Individually packed and sterile
Kit size: 15x23x8cm

Note

For bracket please see RS Stock number 787-3470

Supplied with

Reusable case

Specifications
Attribute Value
Self-Adhesive Yes
Type Plaster
Colour Pink
Waterproof Yes
Quantity Per Package 100
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Kit
$ 27.73
(exc. GST)
$ 30.50
(inc. GST)
Kit(s)
1 +
$27.73
Related Products
Your First Aiders Are... Self Adhesive Vinyl (SAV) ...
Description:
Your First Aiders Are... Self Adhesive Vinyl (SAV) or 1mm rigid PVCH.600mm, W.450mm. The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Self Adhesive ...
Your First Aiders Are.. Information Sign Environmentally friendly ...
Description:
Your First Aiders Are.. Information Sign Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to apply Standards ISO7010. The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with ...
Cut-to-length strips Nexcare Comfort stripsSoft and breathable to ...
Description:
Cut-to-length strips Nexcare Comfort stripsSoft and breathable to care for your skin.Thin and stretchy, it fits the skin so well you forget it's there.Resistant and flexible, with no pull on the skin and remains in place, even when damp.Neutral central ...
Salvequick Dispenser Including Blue Plasters Salvequick plaster dispenser ...
Description:
Salvequick Dispenser Including Blue Plasters Salvequick plaster dispenser used specifically for the use in the food industry Plasters are detectable by most metal detectors Plasters easier to see Individually wrapped SterileWaterproof Locked refills to prevent waste Dimensions: 23x12x55cm Supplied with ...