- RS Stock No.:
- 787-3580
- Brand:
- RS PRO
11 In AU stock for next working day delivery
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$31.42
(exc. GST)
$34.56
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $31.42 | $0.314 |
5 + | $25.84 | $0.258 |
*price indicative |
- RS Stock No.:
- 787-3580
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 100 First Aid Bandages, Self-Adhesive Blue (3.8 x 3.8 cm, 7.2 x 2.5 cm)
Protect small wounds and irritations with supportive strip plasters from this RS PRO first aid bandage box. Their soft, soothing material is hypoallergenic to stop sensitive injuries like swelling and inflammation having adverse reactions to prolonged contact.
The self-adhesive design allows you to stick these plasters directly over wounds easily without bandage tape. They're wash-proof to stop them from falling off and exposing the wounded area. They're also sterile and uncontaminated when applied.
Their metal detectable material allows automated processes such as X-rays to identify the plasters if they fall into an assembly line, substantially reducing the chance of product contamination. The bright blue colour also makes them more detectable by workers and highlights sensitive areas, making them ideal for catering and food handling working environments.
The self-adhesive design allows you to stick these plasters directly over wounds easily without bandage tape. They're wash-proof to stop them from falling off and exposing the wounded area. They're also sterile and uncontaminated when applied.
Their metal detectable material allows automated processes such as X-rays to identify the plasters if they fall into an assembly line, substantially reducing the chance of product contamination. The bright blue colour also makes them more detectable by workers and highlights sensitive areas, making them ideal for catering and food handling working environments.
Features and Benefits
• Blue colour
• 100 per package
• Self-adhesive
• Sizes of 3.8 x 3.8 cm and 7.2 x 2.5 cm
• Plaster type
• 100 per package
• Self-adhesive
• Sizes of 3.8 x 3.8 cm and 7.2 x 2.5 cm
• Plaster type
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Colour | Blue |
Quantity Per Package | 100 |