- RS Stock No.:
- 787-3565
- Brand:
- RS PRO
157 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$10.06
(exc. GST)
$11.07
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $10.06 | $0.101 |
5 + | $8.27 | $0.083 |
*price indicative |
- RS Stock No.:
- 787-3565
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EG
Product Details
RS PRO, 100 x First Aid Bandages, Self-Adhesive, Waterproof, Pink, 3.8 x 3.8 cm, 7.2 x 2.5 cm
This box of first aid bandages from RS PRO provides you with an ample supply of supportive strips to apply to cuts and irritated skin. The plasters will protect the covered area as it heals, and the hypoallergenic material helps reduce the chances of further irritation caused by allergic reactions.
The strips are self-adhesive, so you can stick them over a wound without having to secure them with extra tape. They're also waterproof, so you can keep them on when you wash and the firm adhesive will keep them fixed to the applied area.
Each plaster is individually wrapped to keep it sterile and uncontaminated, ensuring they are safe to use and won't cause irritation or infection. These plasters come in two sizes, including a thin rectangular shape and a larger square, so you can treat a variety of cuts and injuries.
The strips are self-adhesive, so you can stick them over a wound without having to secure them with extra tape. They're also waterproof, so you can keep them on when you wash and the firm adhesive will keep them fixed to the applied area.
Each plaster is individually wrapped to keep it sterile and uncontaminated, ensuring they are safe to use and won't cause irritation or infection. These plasters come in two sizes, including a thin rectangular shape and a larger square, so you can treat a variety of cuts and injuries.
Features and Benefits
• Pink in colour
• 100 per package
• Self-adhesive
• Sizes of 3.8 (length) x 3.8 cm (width), 7.2 (length) x 2.5 cm (widith)
• Plaster type
• Waterproof
• 100 per package
• Self-adhesive
• Sizes of 3.8 (length) x 3.8 cm (width), 7.2 (length) x 2.5 cm (widith)
• Plaster type
• Waterproof
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Colour | Pink |
Quantity Per Package | 100 |