- RS Stock No.:
- 168-092
- Brand:
- RS PRO
- RS Stock No.:
- 168-092
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO First Aid Bandages x 100, Blue (7.2 x 2.5 cm)
These detectable plasters from RS PRO are suitable for use in food manufacturing plants, food service areas and restaurants, as they alert users and machinery should they fall off to avoid contamination of the food. In addition to their conspicuous blue colour for easy visual identification, they have a metal strip inserted under the bandage pad to alert metal detectors.
These bandages are designed with the highest sanitary standards in mind. Each plaster is sterile and individually wrapped so that if one is contaminated it doesn't affect the others. Because they're waterproof, you can use them in areas where liquid food processing takes place. They're also hypoallergenic, so you can rest assured that they won't irritate your skin or cause a negative reaction.
Each box contains 100 plasters, giving you an ample amount for your workplace. Detectable plasters are an essential first-aid item for all catering environments.
These bandages are designed with the highest sanitary standards in mind. Each plaster is sterile and individually wrapped so that if one is contaminated it doesn't affect the others. Because they're waterproof, you can use them in areas where liquid food processing takes place. They're also hypoallergenic, so you can rest assured that they won't irritate your skin or cause a negative reaction.
Each box contains 100 plasters, giving you an ample amount for your workplace. Detectable plasters are an essential first-aid item for all catering environments.
Features and Benefits
• Blue colour
• 100 plasters per pack
• Each plaster measures 7.2 x 2.5 cm
• Plaster type
• 100 plasters per pack
• Each plaster measures 7.2 x 2.5 cm
• Plaster type
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Colour | Blue |
Quantity Per Package | 100 |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Blue Plaster, 95 Per Package
- RS PRO Pink Plaster, 100 Per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Blue Plaster, 100 Per Package
- RS PRO Fabric Pink Plaster, 100 Per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Fabric Plaster, 100 Per Package