Fischer Fixings Silver Nylon, Metal Cavity Wall Fixings, 12 mm fixing hole diameter
- RS Stock No.:
- 561-638
- Mfr. Part No.:
- 572922
- Brand:
- Fischer Fixings
Subtotal (1 box of 25 units)*
$81.70
(exc. GST)
$89.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $81.70 | $3.268 |
*price indicative
- RS Stock No.:
- 561-638
- Mfr. Part No.:
- 572922
- Brand:
- Fischer Fixings
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Cavity Wall Fixings | |
| Fixing Hole Diameter | 12mm | |
| Length | 55mm | |
| Maximum Fixing Thickness | 30mm | |
| Material | Nylon, Metal | |
| Sub Type | Cavity Fixing | |
| Colour | Silver | |
| Thread Size | M6 | |
| Finish | Silver | |
| Minimum Fixing Thickness | 9.5mm | |
| Standards/Approvals | EN 1992-4, EC5, EC3, EC2, EC1 | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Cavity Wall Fixings | ||
Fixing Hole Diameter 12mm | ||
Length 55mm | ||
Maximum Fixing Thickness 30mm | ||
Material Nylon, Metal | ||
Sub Type Cavity Fixing | ||
Colour Silver | ||
Thread Size M6 | ||
Finish Silver | ||
Minimum Fixing Thickness 9.5mm | ||
Standards/Approvals EN 1992-4, EC5, EC3, EC2, EC1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer Fixings panel plug features a Panhead screw with a PZ-drive and allows up to 50% faster installation compared to comparable panel plugs. It enables easy installation using a cordless screwdriver without requiring a setting tool.
One plug length per diameter for all common building material thicknesses
High loads thanks to 2 component technology
Nylon plug edge prevents damage to the building material surface
Related links
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- RawlPlug Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter
- Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
