Fischer Fixings Silver Nylon, Metal Cavity Wall Fixings, 8 mm fixing hole diameter

Subtotal (1 box of 25 units)*

$71.02

(exc. GST)

$78.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$71.02$2.841

*price indicative

RS Stock No.:
561-635
Mfr. Part No.:
572920
Brand:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Product Type

Cavity Wall Fixings

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

30mm

Length

55mm

Material

Nylon, Metal

Sub Type

Cavity Fixing

Colour

Silver

Thread Size

M4

Finish

Silver

Minimum Fixing Thickness

9.5mm

Standards/Approvals

EC2, EC1, EC3, EC5, EN 1992-4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Fixings panel plug features a Panhead screw with a PZ-drive and allows up to 50% faster installation compared to comparable panel plugs. It enables easy installation using a cordless screwdriver without requiring a setting tool.

One plug length per diameter for all common building material thicknesses

High loads thanks to 2 component technology

Nylon plug edge prevents damage to the building material surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy