- RS Stock No.:
- 217-6810
- Mfr. Part No.:
- PCM 030403 E/VB055
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 217-6810
- Mfr. Part No.:
- PCM 030403 E/VB055
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF bushing has operating temperature -200 to 250°C. Material of bushing is PTFE composite.
Basic dynamic load rating- radial direction 0.72 kN
Basic static load rating- radial direction 2.25 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity
Basic static load rating- radial direction 2.25 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Bore Size | 3mm |
Outside Diameter | 4.5mm |
Static Radial Load Rating | 2.25kN |