- RS Stock No.:
- 883-7879
- Mfr. Part No.:
- MDU4220-C945802
- Brand:
- Microwave Solutions
Discontinued product
- RS Stock No.:
- 883-7879
- Mfr. Part No.:
- MDU4220-C945802
- Brand:
- Microwave Solutions
Technical data sheets
Legislation and Compliance
Product Details
MDU4220 Doppler Motion Detector Module 10.525 GHz (Belgium, Canada, Italy, Netherlands, US)
The Microwave Solutions MDU4220 Motion Detector Module is an X-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU4220 emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.
The MDU4220 is optimised for long range detection through the use of a high gain/narrow beam antenna array. A pair of orthogonal balanced mixers enhance the sensitivity and direction sensing capability of the module.
This version of the MDU4220 operates at 10.525 GHz making it suitable for applications in countries such as Belgium, Canada, Italy, the Netherlands and the US.
The MDU4220 is optimised for long range detection through the use of a high gain/narrow beam antenna array. A pair of orthogonal balanced mixers enhance the sensitivity and direction sensing capability of the module.
This version of the MDU4220 operates at 10.525 GHz making it suitable for applications in countries such as Belgium, Canada, Italy, the Netherlands and the US.
Features
High Sensitivity
High Stability
Integrated Patch Antenna
Optimised for Focussed Long-Range Detection
Small, Flat Profile
Plastic Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Tested to EN 300 440
RoHS Compliant
High Stability
Integrated Patch Antenna
Optimised for Focussed Long-Range Detection
Small, Flat Profile
Plastic Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Tested to EN 300 440
RoHS Compliant
Characteristics
Frequency: 10.525 GHz
Power Output: 20 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -89 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 40 mA (typical)
Pulse Mode Operating Current: 2 mA (typical)
Dimensions: 90.00 x 90.00 x 25.50 mm
Operating Temperature Range: -10 to +55°C
Power Output: 20 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -89 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 40 mA (typical)
Pulse Mode Operating Current: 2 mA (typical)
Dimensions: 90.00 x 90.00 x 25.50 mm
Operating Temperature Range: -10 to +55°C
Typical Applications
Intrusion Alarms
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Microwave Motion Detector Modules, Microwave Solutions
Specifications
Attribute | Value |
---|---|
Detector Type | Motion Detector |
Depth | 90 mm |
Width | 90mm |
Height | 25.5 mm |
Series | MDU42 |
Additional Features | High Sensitivity, I/Q Mixer, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile |