- RS Stock No.:
- 883-7829
- Mfr. Part No.:
- MDU2410-C210200
- Brand:
- Microwave Solutions
Discontinued product
- RS Stock No.:
- 883-7829
- Mfr. Part No.:
- MDU2410-C210200
- Brand:
- Microwave Solutions
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Detector Type | Motion Detector |
Depth | 29.2 mm |
Width | 36.73mm |
Height | 8.75 mm |
Series | MDU24 |
Additional Features | High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile, Wall and Ceiling Mount |