Recently searched

    ABB PIR Sensor

    RS Stock No.:
    777-7732
    Mfr. Part No.:
    6800-0-2532 6847 AGM-204-500
    Manufacturer:
    ABB
    ABB
    View all PIR Sensors
    On back order for despatch 23/05/2025, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $248.14

    You pay

    $223.33

    (exc. GST)

    $245.66

    (inc. GST)

    unitsPer unit
    1 +$223.33
    RS Stock No.:
    777-7732
    Mfr. Part No.:
    6800-0-2532 6847 AGM-204-500
    Manufacturer:
    ABB
    COO (Country of Origin):
    DE

    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Watchdog MasterLINE 220° Motion Sensors


    The Watchdog 220° MasterLINE is an electronic movement detector for detecting thermal motion.

    Remote operation via IR remote control (RS 777-7735)
    Remote configurable via IR service remote control (RS 777-7738)
    Display for detection and operation mode
    Ground and rear-field detection
    High-quality lens for optimum detection
    Detection sensitivity adjustable via IR remote control
    Surveillance density: 84 sectors with 336 switching segments
    Integrated dismantling protection
    All functions controlled by microprocessor
    Continuous light (4 hours), light deactivation (4 hours) and presence simulation can be activated via IR remote control
    Reading in the current brightness value as switching threshold via remote control
    Automatic range stabilization
    Automatic interference suppression
    Automatic dazzle-proofing
    Brightness-independent test mode for evaluating the detection zone
    Individual adjustment of detection range via enclosed protective foil which can be cut to size
    Additional possibility for switch-on via normally open push-button switch
    Switch-off delay: 10 sec to 30 min or short-time pulse 1 sec adjustable
    Rated voltage: 230 V∼, +10% / -10%
    Rated frequency: 50 Hz - 60 Hz
    Power dissipation: 1 W
    Outputs: 1 Normally open contact, potential-bound
    Suitable for: ohmic, capacitive and inductive loads
    Rated current: 16 AX, cos φ0.6
    Rated power: 3680 W/VA
    Protection class (Device): IP 55
    Temperature range (Device): -25 °C - 55 °C
    Detection range: frontal: 16 m lateral: 16 m
    Brightness limit value: 0.5 Lux - 300 Lux - , Daytime operation
    Detection angle: 220°
    Dimensions: (L x W x D): 115 mm x 125 mm x 141 mm
    Mounting height: 2.5 m

    Note

    In combination with a relay/contactor, an RC suppressor has to be used (ABB Part No 6899)


    ABB Busch-Watchdog 220/280 MasterLINE Movement Detectors

    Specifications

    AttributeValue
    Depth141 mm
    Width125mm
    Height115 mm
    On back order for despatch 23/05/2025, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $248.14

    You pay

    $223.33

    (exc. GST)

    $245.66

    (inc. GST)

    unitsPer unit
    1 +$223.33