Knipex S Shape Pipe Wrench, 42mm Jaw Capacity Chrome Vanadium Electric Steel 330 mm

  • RS Stock No. 763-8179
  • Mfr. Part No. 83 60 010
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

S Type Pipe Wrench

Professional S style pipe wrench for use on soft pipes and fittings.

Push button precise adjustment
Self-locking action
No unintentional shifting of the pliers handles
High wear resistance with hardened teeth
Chrome Vanadium Electric Steel connstruction
Forged & oil-hardened

Specifications
Attribute Value
Type S Shape
Jaw Capacity 42mm
Overall Length 330 mm
Material Chrome Vanadium Electric Steel
Discontinued product