Gedore 200 mm Heavy Duty Pincers for Hard Wire

  • RS Stock No. 772-4157
  • Mfr. Part No. 8381-200 TL
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Heavy Duty Pincers

Heavy duty pincers ideal for close up gripping and pulling of nails and fasteners.

High quality tool steel
Ground heads
Black finish
Induction hardened to 61 - 63 HRC
Plastic dipped handles

Standards

DIN ISO 9243, Form A

Specifications
Attribute Value
Overall Length 200 mm
Pincer Type Heavy Duty
Handle Material Steel
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 37.18
(exc. GST)
$ 40.90
(inc. GST)
units
Per unit
1 +
$37.18
Related Products
Bahco Heavy-Duty Cable Cutters Bahco Heavy-Duty Cable Cutters ...
Description:
Bahco Heavy-Duty Cable Cutters Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation. ...
HPM R2805 is a heavy duty extention lead ...
Description:
HPM R2805 is a heavy duty extention lead with 5m length cable This are ideal when user needs a little extra durability, but don’t wish to lug around the super heavy construction grade leads. They feature a clear plug top ...
HPM R2920/15 is a extra heavy duty industrial ...
Description:
HPM R2920/15 is a extra heavy duty industrial leads with 20m cable length Fully moulded and clear plug and socket for easy safety inspection Wide blade earth terminal for 15A outlets3 copper core.
HPM R2930 is a extra heavy duty tradesman ...
Description:
HPM R2930 is a extra heavy duty tradesman extension leads with 30m length cable With thicker, UV stabilised insulation and 100% copper wiring they’re tougher, safer, less likely to catch fire or crack under the midday sun. Fully moulded and ...