Gedore 160 mm Heavy Duty Pincers for Hard Wire

  • RS Stock No. 772-4148
  • Mfr. Part No. 8381-160 TL
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Heavy Duty Pincers

Heavy duty pincers ideal for close up gripping and pulling of nails and fasteners.

High quality tool steel
Ground heads
Black finish
Induction hardened to 61 - 63 HRC
Plastic dipped handles

Standards

DIN ISO 9243, Form A

Specifications
Attribute Value
Material Cutting Capability Hard Wire
Overall Length 160 mm
Pincer Type Heavy Duty
Handle Material Steel
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 26.38
(exc. GST)
$ 29.02
(inc. GST)
units
Per unit
1 +
$26.38
Related Products
Multifunctional, professional pliers ideal for electrical installation work. ...
Description:
Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Smooth surfaces near the tips grip single cores without damageIntegrated tether attachment point for a tool tetherSerrated and smooth gripping ...
The Knipex electricians pliers are the perfect pliers ...
Description:
The Knipex electricians pliers are the perfect pliers for wiring jobs, from stripping insulation, crimping wire end sleeves, gripping to bending wires. Precision cutting edges allow for cutting soft, medium and hard wire. Forged from a high grade of vanadium ...
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...
High-quality general purpose combination or lineman pliers. Features ...
Description:
High-quality general purpose combination or lineman pliers. Features and Benefits:Ergonomically designed bow handles provide maximum leverage & comfortIdeal for the gripping, twisting or bending of wire & cableAlso ideal for cutting wire & cable.