- RS Stock No.:
- 220-9341
- Mfr. Part No.:
- 1260.70
- Brand:
- Facom
3 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.64
(exc. GST)
$112.90
(inc. GST)
Units | Per unit |
1 + | $102.64 |
- RS Stock No.:
- 220-9341
- Mfr. Part No.:
- 1260.70
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Facom 1260 series wrecking bar having one flat end and one nail-claw end. It is forged and hardened to 45 HRc.
Red in colour
Varnished end
Varnished end
Specifications
Attribute | Value |
---|---|
Overall Length | 710 mm |