- RS Stock No.:
- 188-4042
- Mfr. Part No.:
- 827.2
- Brand:
- Facom
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) Each
$40.25
(exc. GST)
$44.27
(inc. GST)
Units | Per unit |
1 + | $40.25 |
- RS Stock No.:
- 188-4042
- Mfr. Part No.:
- 827.2
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
827.1: flexible and long model head diameter 7 mm.
827.2: ball joint model head diameter 8 mm.
Max lifted weight: 120 g.
827.2: ball joint model head diameter 8 mm.
Max lifted weight: 120 g.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Type | Flexible, Magnetic |
Overall Length | 210 mm |
Related links
- RS PRO 500g Lift Capacity Pick-Up and Claw Tool Extendable Pick Up...
- Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up...
- Eclipse 7kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up...
- Eclipse 2.25kg Lift Capacity Magnetic Pick Up Tool Pick Up Tool,...
- RS PRO 80g Lift Capacity Battery Operated SMD Vacuum Pick-up Tool...
- Eclipse 4.5kg Lift Capacity Magnetic Pick-up Tool Pick Up Tool,...
- Hakko Vacuum Pick Up Tool Pick Up Tool, 132 mm
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570 mm