- RS Stock No.:
- 826-9077
- Mfr. Part No.:
- BAT1804E6327HTSA1
- Brand:
- Infineon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 826-9077
- Mfr. Part No.:
- BAT1804E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Application | Switch |
Number of Elements per Chip | 2 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 35V |
Typical Carrier Life Time | 120ns |
Maximum Forward Voltage | 1.2V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 1pF |
Maximum Series Resistance @ Maximum IF | 0.7 Ω@ 5 mA |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Width | 1.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |