- RS Stock No.:
- 178-0394
- Mfr. Part No.:
- RN771VTE-17
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0394
- Mfr. Part No.:
- RN771VTE-17
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ROHM's PIN diodes are available in lineup as switching type for mobile and wireless LAN, and as attenuator type for tuner
Small mold type.(UMD2)
Rf(High frequency resistance) and Ct(Capacitance between terminals) are very low
Rf(High frequency resistance) and Ct(Capacitance between terminals) are very low
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 1V |
Mounting Type | Surface Mount |
Package Type | SC-90A, SOD-323FL, UMD2 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.9pF |
Maximum Series Resistance @ Maximum IF | 7 Ω @ 10 mA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Height | 0.9mm |
Length | 1.8mm |
Maximum Operating Temperature | +150 °C |
Width | 1.35mm |