- RS Stock No.:
- 166-0529
- Mfr. Part No.:
- BAP64-06W,115
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 166-0529
- Mfr. Part No.:
- BAP64-06W,115
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Note
NXP is a trademark of NXP B.V.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Application | Attenuator, Switch |
Number of Elements per Chip | 2 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 100V |
Typical Carrier Life Time | 1.55µs |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | UMT |
Pin Count | 3 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 1.35 Ω@ 100 mA |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Width | 1.35mm |