Idec IDEC CW Yellow LED Control station indicator, 22mm Cutout, IP20, IP65, IP66, 24 V ac/dc, 16.5 mA

  • RS Stock No. 813-5365
  • Mfr. Part No. CW1P-1EQ4Y
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IDEC CW 22mm Flush Pilot Lights

The CW series of flush pilot lights from IDEC are designed to offer a heavy-duty rugged solution to panel mount indicationl applications perfect for use with in harsh wearing industrial environments. The aesthetics of the pilot light have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The flush pilot lights feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release. Complete with lamp modules.

Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile
Complete with lamp modules

Specifications
Attribute Value
Voltage Rating 24 V ac/dc
Pilot Light Colour Yellow
Cutout Diameter 22mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP20, IP65, IP66
Terminal Type Screw
Series IDEC CW
Current Rating 16.5 mA
Body Material Plastic
9 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $28.523
$ 18.54
(exc. GST)
$ 20.39
(inc. GST)
units
Per unit
1 +
$18.54
Related Products
Eaton C22 compact pilot lights with flying lead ...
Description:
Eaton C22 compact pilot lights with flying lead offers bright LED units and modern lenses designed to create a bright and visible indicating light. The C22 series pilot lights LEDs ensure high-quality brightness and up to 100000 hours of LED ...
The Siemens SIRIUS ACT indicator light has a ...
Description:
The Siemens SIRIUS ACT indicator light has a 22mm diameter with a round smooth clear body. The actuating element is made from a plastic material. It has an integrated LED 24VAC/VDC module with a plastic holder. • Compact design• Operating ...
Indicator lights, 22 mm, round, metal, shiny, yellow, ...
Description:
Indicator lights, 22 mm, round, metal, shiny, yellow, lens, smooth, with holder, LED module with integrated LED 24 V AC/DC, screw terminal.
The Siemens SIRIUS ACT 3SU1 indicator light has ...
Description:
The Siemens SIRIUS ACT 3SU1 indicator light has a 22mm diameter with a round green-coloured lens smooth body. The actuating element is made from a plastic material. It has an integrated LED 230VAC module with a plastic holder. • Compact ...