Idec IDEC CW Red LED Control station indicator, 22mm Cutout, IP20, IP65, IP66, 24 V ac/dc, 16.5 mA

  • RS Stock No. 813-5353
  • Mfr. Part No. CW1P-1EQ4R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Direct opening NC contact
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Voltage Rating 24 V ac/dc
Pilot Light Colour Red
Cutout Diameter 22mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP20, IP65, IP66
Terminal Type Screw
Series IDEC CW
Current Rating 16.5 mA
Body Material Plastic
Temporarily out of stock - back order for despatch 16/09/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 68.56
(exc. GST)
$ 75.42
(inc. GST)
units
Per unit
1 +
$68.56
Related Products
20mm coloured diffused domed lensBlack anodised aluminium housingMounting ...
Description:
20mm coloured diffused domed lensBlack anodised aluminium housingMounting hole size: 25.4mm dia.34.5mm dia. Recessed style bezelSealed to IP67Fully internally pottedShock and vibration resistantM3 nickel plated brass screw terminations.
The 508 series panel mount LED indicators are ...
Description:
The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection ...
4.3mm prominent or low profile coloured fresnal polycarbonate ...
Description:
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angleIP66 sealed9mm bezel natural aluminium or matt black nickel aluminium finished housing300mm long wire lead connectionAnode lead redSunlight viewableShock and vibration resistant.
5mm colour tinted transparent lens11mm recessed or prominent ...
Description:
5mm colour tinted transparent lens11mm recessed or prominent style bezelBright satin or black chrome plated brass housingSolder tags.