Idec IDEC YW Amber LED Control station indicator, 22mm Cutout, IP20, IP65, 24 V ac/dc, 14 mA

  • RS Stock No. 813-5211
  • Mfr. Part No. YW1P-1BUQ4A
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

IDEC YW 22mm Unibody Pilot Lights 24 V

The YW series of unibody pilot lights 24 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.

Innovative unibody design
Compact and light-weight
Simple installation and maintenance

Specifications
Attribute Value
Voltage Rating 24 V ac/dc
Pilot Light Colour Amber
Cutout Diameter 22mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP20, IP65
Terminal Type Screw
Series IDEC YW
Current Rating 14 mA
Body Material Plastic
11 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 23.44
(exc. GST)
$ 25.78
(inc. GST)
units
Per unit
1 - 4
$23.44
5 - 9
$23.07
10 +
$22.56
Related Products
The Siemens SIRIUS ACT indicator light has a ...
Description:
The Siemens SIRIUS ACT indicator light has a 22mm diameter with a round smooth clear body The actuating element is made from a plastic material. It has an integrated LED 24VAC/VDC module with a plastic holder. • Compact design• Operating ...
Indicator lights, 22 mm, round, metal, shiny, yellow, ...
Description:
Indicator lights, 22 mm, round, metal, shiny, yellow, lens, smooth, with holder, LED module with integrated LED 24 V AC/DC, screw terminal
Indicator lights, 22 mm, round, plastic, yellow, lens, ...
Description:
Indicator lights, 22 mm, round, plastic, yellow, lens, smooth, with holder, LED module, with integrated LED 24 V AC/DC, Spring-type terminal
The Siemens SIRIUS ACT 3SU1 indicator light has ...
Description:
The Siemens SIRIUS ACT 3SU1 indicator light has a 22mm diameter with a round green-coloured lens smooth body The actuating element is made from a plastic material. It has an integrated LED 230VAC module with a plastic holder. • Compact ...