Siemens White LED Pilot Light, 22.3mm Cutout, IP66, 230 V ac/dc

  • RS Stock No. 744-8884
  • Mfr. Part No. 3SB3212-6AA60
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

PHASE OUT NOTIFICATION

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Specifications
Attribute Value
Voltage Rating 230 V ac/dc
Pilot Light Colour White
Cutout Diameter 22.3mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP66
Terminal Type Screw
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 37.46
(exc. GST)
$ 41.21
(inc. GST)
units
Per unit
1 - 2
$37.46
3 - 4
$34.18
5 +
$31.79
Related Products
Flush mounted white pilot light head for integral ...
Description:
Flush mounted white pilot light head for integral LED Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws Large set of accessories to customize your panels Various types of connection are available: screw clamp, connector, Faston connector, ...
Flush mounted white pilot light with integral led ...
Description:
Flush mounted white pilot light with integral led 24vac dc screw clamp Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws Large set of accessories to customize your panels Various types of connection are available: screw clamp, ...
Flush mounted white projecting illuminated pushbutton head for ...
Description:
Flush mounted white projecting illuminated pushbutton head for integral LED Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws Large set of accessories to customize your panels Various types of connection are available: screw clamp, connector, Faston ...
Pilot Lights - Superbright LED Supplied with lens ...
Description:
Pilot Lights - Superbright LED Supplied with lens and BA9s base mounted superbright LED24v or 120v ac/dc supply voltage Standards IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14 Supplied ...