- RS Stock No.:
- 735-2768
- Mfr. Part No.:
- 3SB3217-6AA20
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 735-2768
- Mfr. Part No.:
- 3SB3217-6AA20
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic Bodied Indicator Lamp 24V
22mm plastic round complete unit combination
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400V ac/dc |
Pilot Light Colour | Red |
Cutout Diameter | 22mm |
Mounting Type | Panel Mount |
IP Rating | IP66 |
Terminal Type | Screw |